
HT18G | |
|---|---|
DigiKey Part Number | 1801-HT18GTR-ND - Tape & Reel (TR) 1801-HT18GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT18G |
Description | DIODE STANDARD 1000V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | HT18G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08459 € | 84,59 € |
| 2.000 | 0,07820 € | 156,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05476 € | 273,80 € |
| 10.000 | 0,05422 € | 542,20 € |
| 15.000 | 0,05326 € | 798,90 € |
| 25.000 | 0,05122 € | 1.280,50 € |
| 35.000 | 0,04733 € | 1.656,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

