
GBPC40005M | |
|---|---|
DigiKey Part Number | 1801-GBPC40005M-ND |
Manufacturer | |
Manufacturer Product Number | GBPC40005M |
Description | BRIDGE RECT 1PHASE 50V 40A GBPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,03485 € | 406,97 € |
| Unit Price without VAT: | 2,03485 € |
|---|---|
| Unit Price with VAT: | 2,52321 € |


