Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FR304G-K | |
|---|---|
DigiKey Part Number | 1801-FR304G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR304G-K |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,12612 € | 157,65 € |
| 2.500 | 0,11387 € | 284,68 € |
| 3.750 | 0,10762 € | 403,57 € |
| 6.250 | 0,10060 € | 628,75 € |
| 8.750 | 0,09644 € | 843,85 € |
| 12.500 | 0,09239 € | 1.154,88 € |
| 31.250 | 0,08351 € | 2.609,69 € |
| 62.500 | 0,07896 € | 4.935,00 € |
| Unit Price without VAT: | 0,12612 € |
|---|---|
| Unit Price with VAT: | 0,15639 € |




