Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FR205G A0G | |
|---|---|
DigiKey Part Number | FR205GA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR205G A0G |
Description | DIODE STANDARD 600V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





