
S1G-T | |
|---|---|
DigiKey Part Number | 1801-S1G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1G-T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03825 € | 286,88 € |
| 15.000 | 0,03528 € | 529,20 € |
| 22.500 | 0,03431 € | 771,98 € |
| 37.500 | 0,03216 € | 1.206,00 € |
| 52.500 | 0,03139 € | 1.647,98 € |
| Unit Price without VAT: | 0,03825 € |
|---|---|
| Unit Price with VAT: | 0,04743 € |

