
TCK126BG,LF | |
|---|---|
DigiKey Part Number | 264-TCK126BGLFTR-ND - Tape & Reel (TR) 264-TCK126BGLFCT-ND - Cut Tape (CT) 264-TCK126BGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK126BG,LF |
Description | LOAD SWITCH IC, V=1.0V-5.5V, IOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCK126BG,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 343mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPG (0.65x0.65) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10727 € | 107,27 € |
| 2.500 | 0,10198 € | 254,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09880 € | 494,00 € |
| 10.000 | 0,09618 € | 961,80 € |
| 15.000 | 0,09486 € | 1.422,90 € |
| 25.000 | 0,09341 € | 2.335,25 € |
| 35.000 | 0,09256 € | 3.239,60 € |
| 50.000 | 0,09174 € | 4.587,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |










