


DBLS104G | |
|---|---|
DigiKey Part Number | 1801-DBLS104GTR-ND - Tape & Reel (TR) 1801-DBLS104GCT-ND - Cut Tape (CT) 1801-DBLS104GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS104G |
Description | BRIDGE RECT 1PHASE 400V 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30840 € | 30,84 € |
| 500 | 0,23652 € | 118,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20154 € | 302,31 € |
| 3.000 | 0,18390 € | 551,70 € |
| 4.500 | 0,17492 € | 787,14 € |
| 7.500 | 0,16482 € | 1.236,15 € |
| 10.500 | 0,15884 € | 1.667,82 € |
| 15.000 | 0,15302 € | 2.295,30 € |
| 37.500 | 0,14609 € | 5.478,38 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

