
BZY55B33 RBG | |
|---|---|
DigiKey Part Number | 1801-BZY55B33RBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55B33 RBG |
Description | DIODE ZENER 33V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55B33 RBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03615 € | 361,50 € |
| 20.000 | 0,03270 € | 654,00 € |
| 30.000 | 0,03205 € | 961,50 € |
| Unit Price without VAT: | 0,03615 € |
|---|---|
| Unit Price with VAT: | 0,04483 € |


