
BZX79C7V5 | |
|---|---|
DigiKey Part Number | 1801-BZX79C7V5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79C7V5 |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C7V5 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02317 € | 463,40 € |
| 40.000 | 0,02106 € | 842,40 € |
| 60.000 | 0,01998 € | 1.198,80 € |
| 100.000 | 0,01877 € | 1.877,00 € |
| 140.000 | 0,01806 € | 2.528,40 € |
| 200.000 | 0,01736 € | 3.472,00 € |
| 500.000 | 0,01594 € | 7.970,00 € |
| Unit Price without VAT: | 0,02317 € |
|---|---|
| Unit Price with VAT: | 0,02873 € |

