
BZX79C2V2 | |
|---|---|
DigiKey Part Number | 1801-BZX79C2V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79C2V2 |
Description | DIODE ZENER 2.2V 500MW DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C2V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02346 € | 469,20 € |
| 40.000 | 0,02132 € | 852,80 € |
| 60.000 | 0,02023 € | 1.213,80 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| 140.000 | 0,01828 € | 2.559,20 € |
| 200.000 | 0,01758 € | 3.516,00 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,02346 € |
|---|---|
| Unit Price with VAT: | 0,02909 € |

