
BZX585B12H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B12HRSGTR-ND - Tape & Reel (TR) 1801-BZX585B12HRSGCT-ND - Cut Tape (CT) 1801-BZX585B12HRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585B12H RSG |
Description | SOD-523F, 200MW, 2%, 12V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,05064 € | 25,32 € |
| 1.000 | 0,04458 € | 44,58 € |
| 2.000 | 0,03947 € | 78,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03151 € | 252,08 € |
| 16.000 | 0,02844 € | 455,04 € |
| 24.000 | 0,02688 € | 645,12 € |
| 40.000 | 0,02512 € | 1.004,80 € |
| 56.000 | 0,02408 € | 1.348,48 € |
| 80.000 | 0,02307 € | 1.845,60 € |
| 200.000 | 0,02085 € | 4.170,00 € |
| 400.000 | 0,01969 € | 7.876,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

