


BZX584B6V8 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B6V8RSGTR-ND - Tape & Reel (TR) 1801-BZX584B6V8RSGCT-ND - Cut Tape (CT) 1801-BZX584B6V8RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B6V8 RSG |
Description | DIODE ZENER 6.8V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZX584B6V8 RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12030 € | 12,03 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,07927 € | 79,27 € |
| 2.000 | 0,07081 € | 141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05768 € | 461,44 € |
| 16.000 | 0,05262 € | 841,92 € |
| 24.000 | 0,05005 € | 1.201,20 € |
| 40.000 | 0,04715 € | 1.886,00 € |
| 56.000 | 0,04544 € | 2.544,64 € |
| 80.000 | 0,04377 € | 3.501,60 € |
| 200.000 | 0,04174 € | 8.348,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

