
BZX55B30 | |
|---|---|
DigiKey Part Number | 1801-BZX55B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B30 |
Description | DIODE ZENER 30V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02682 € | 268,20 € |
| 20.000 | 0,02422 € | 484,40 € |
| 30.000 | 0,02289 € | 686,70 € |
| 50.000 | 0,02139 € | 1.069,50 € |
| 70.000 | 0,02051 € | 1.435,70 € |
| 100.000 | 0,01965 € | 1.965,00 € |
| 250.000 | 0,01776 € | 4.440,00 € |
| 500.000 | 0,01678 € | 8.390,00 € |
| Unit Price without VAT: | 0,02682 € |
|---|---|
| Unit Price with VAT: | 0,03326 € |


