
BZW06-256 | |
|---|---|
DigiKey Part Number | 1801-BZW06-256TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-256 |
Description | TVS DIODE 256VWM 529VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 529V Clamp 7.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-256 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 529V | |
Current - Peak Pulse (10/1000µs) | 7.6A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13117 € | 459,10 € |
| 7.000 | 0,12012 € | 840,84 € |
| 10.500 | 0,11449 € | 1.202,14 € |
| 17.500 | 0,10816 € | 1.892,80 € |
| 24.500 | 0,10441 € | 2.558,05 € |
| 35.000 | 0,10077 € | 3.526,95 € |
| Unit Price without VAT: | 0,13117 € |
|---|---|
| Unit Price with VAT: | 0,16265 € |

