
BZW04-7V0B | |
|---|---|
DigiKey Part Number | 1801-BZW04-7V0BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-7V0B |
Description | TVS DIODE 7.02VWM 12.1V DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 33A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-7V0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09631 € | 481,55 € |
| 10.000 | 0,08813 € | 881,30 € |
| 15.000 | 0,08396 € | 1.259,40 € |
| 25.000 | 0,07927 € | 1.981,75 € |
| 35.000 | 0,07650 € | 2.677,50 € |
| 50.000 | 0,07380 € | 3.690,00 € |
| Unit Price without VAT: | 0,09631 € |
|---|---|
| Unit Price with VAT: | 0,11942 € |

