
BZW04-58 | |
|---|---|
DigiKey Part Number | 1801-BZW04-58TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-58 |
Description | TVS DIODE 58.1VWM 92VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-58 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09960 € | 498,00 € |
| 10.000 | 0,09119 € | 911,90 € |
| 15.000 | 0,08690 € | 1.303,50 € |
| 25.000 | 0,08209 € | 2.052,25 € |
| 35.000 | 0,07924 € | 2.773,40 € |
| 50.000 | 0,07647 € | 3.823,50 € |
| Unit Price without VAT: | 0,09960 € |
|---|---|
| Unit Price with VAT: | 0,12350 € |

