70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-44BH

DigiKey Part Number
1801-BZW04-44BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-44BH
Description
TVS DIODE 43.6VWM 70.1V DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09631 €481,55 €
10.0000,08813 €881,30 €
15.0000,08396 €1.259,40 €
25.0000,07927 €1.981,75 €
35.0000,07650 €2.677,50 €
50.0000,07380 €3.690,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09631 €
Unit Price with VAT:0,11942 €