165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-102B

DigiKey Part Number
1801-BZW04-102BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-102B
Description
TVS DIODE 102VWM 165VC DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-102B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09631 €481,55 €
10.0000,08813 €881,30 €
15.0000,08396 €1.259,40 €
25.0000,07927 €1.981,75 €
35.0000,07650 €2.677,50 €
50.0000,07380 €3.690,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09631 €
Unit Price with VAT:0,11942 €