Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C24 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55C24L0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C24 L0G |
Description | DIODE ZENER 24V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C24 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02899 € | 289,90 € |
| 20.000 | 0,02621 € | 524,20 € |
| 30.000 | 0,02479 € | 743,70 € |
| 50.000 | 0,02320 € | 1.160,00 € |
| 70.000 | 0,02225 € | 1.557,50 € |
| 100.000 | 0,02133 € | 2.133,00 € |
| 250.000 | 0,01932 € | 4.830,00 € |
| Unit Price without VAT: | 0,02899 € |
|---|---|
| Unit Price with VAT: | 0,03595 € |



