Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT55C43 L0G | |
|---|---|
DigiKey Part Number | BZT55C43L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C43 L0G |
Description | DIODE ZENER 43V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C43 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03086 € | 308,60 € |
| 20.000 | 0,02793 € | 558,60 € |
| 30.000 | 0,02644 € | 793,20 € |
| 50.000 | 0,02476 € | 1.238,00 € |
| 70.000 | 0,02376 € | 1.663,20 € |
| 100.000 | 0,02279 € | 2.279,00 € |
| 250.000 | 0,02067 € | 5.167,50 € |
| Unit Price without VAT: | 0,03086 € |
|---|---|
| Unit Price with VAT: | 0,03827 € |





