


BZT52C56-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C56-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C56-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C56-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56-G RHG |
Description | DIODE ZENER 56V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,05580 € | 27,90 € |
| 1.000 | 0,04914 € | 49,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04064 € | 121,92 € |
| 6.000 | 0,03634 € | 218,04 € |
| 9.000 | 0,03415 € | 307,35 € |
| 15.000 | 0,03168 € | 475,20 € |
| 21.000 | 0,03022 € | 634,62 € |
| 30.000 | 0,02880 € | 864,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

