
BZT52C3V6-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V6-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C3V6-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C3V6-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-G RHG |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04513 € | 45,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03732 € | 111,96 € |
| 6.000 | 0,03337 € | 200,22 € |
| 9.000 | 0,03135 € | 282,15 € |
| 15.000 | 0,02909 € | 436,35 € |
| 21.000 | 0,02774 € | 582,54 € |
| 30.000 | 0,02644 € | 793,20 € |
| 75.000 | 0,02357 € | 1.767,75 € |
| 150.000 | 0,02179 € | 3.268,50 € |
| 300.000 | 0,02030 € | 6.090,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

