Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123F
BZT52B18

BZT52B3V0 RHG

DigiKey Part Number
1801-BZT52B3V0RHGTR-ND - Tape & Reel (TR)
1801-BZT52B3V0RHGCT-ND - Cut Tape (CT)
1801-BZT52B3V0RHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V0 RHG
Description
DIODE ZENER 3V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B3V0 RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
9 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06170 €6,17 €
5000,04496 €22,48 €
1.0000,03951 €39,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03257 €97,71 €
6.0000,02905 €174,30 €
9.0000,02726 €245,34 €
15.0000,02525 €378,75 €
21.0000,02405 €505,05 €
30.0000,02289 €686,70 €
75.0000,02033 €1.524,75 €
150.0000,01876 €2.814,00 €
300.0000,01743 €5.229,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €