BZD27C75PWH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,07193 €
Datasheet
Zener Diode 75 V 1 W ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 1 W ±5% Surface Mount SOD-123W
SOD-123W

BZD27C75PWH

DigiKey Part Number
BZD27C75PWHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C75PWH
Description
DIODE ZENER 75V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C75PWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,07339 €1.467,80 €
Unit Price without VAT:0,07339 €
Unit Price with VAT:0,09100 €