


BZD27C62PW | |
|---|---|
DigiKey Part Number | BZD27C62PWTR-ND - Tape & Reel (TR) BZD27C62PWCT-ND - Cut Tape (CT) BZD27C62PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C62PW |
Description | DIODE ZENER 62V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C62PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,10874 € | 108,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07819 € | 781,90 € |
| 20.000 | 0,07193 € | 1.438,60 € |
| 30.000 | 0,06874 € | 2.062,20 € |
| 50.000 | 0,06516 € | 3.258,00 € |
| 70.000 | 0,06304 € | 4.412,80 € |
| 100.000 | 0,06261 € | 6.261,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

