


BZD27C15PW | |
|---|---|
DigiKey Part Number | BZD27C15PWTR-ND - Tape & Reel (TR) BZD27C15PWCT-ND - Cut Tape (CT) BZD27C15PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C15PW |
Description | DIODE ZENER 15V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C15PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,12240 € | 61,20 € |
| 1.000 | 0,10919 € | 109,19 € |
| 2.000 | 0,09806 € | 196,12 € |
| 5.000 | 0,08599 € | 429,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07853 € | 785,30 € |
| 20.000 | 0,07225 € | 1.445,00 € |
| 30.000 | 0,06905 € | 2.071,50 € |
| 50.000 | 0,06546 € | 3.273,00 € |
| 70.000 | 0,06333 € | 4.433,10 € |
| 100.000 | 0,06294 € | 6.294,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

