MFR Recommended



BZD17C11P | |
|---|---|
DigiKey Part Number | 1801-BZD17C11PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C11P |
Description | DIODE ZENER 11V 800MW SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 11 V 800 mW ±5.45% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08373 € | 837,30 € |
| 20.000 | 0,07713 € | 1.542,60 € |
| 30.000 | 0,07376 € | 2.212,80 € |
| 50.000 | 0,06998 € | 3.499,00 € |
| 70.000 | 0,06799 € | 4.759,30 € |
| Unit Price without VAT: | 0,08373 € |
|---|---|
| Unit Price with VAT: | 0,10383 € |


