Diode 250 V 200mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21W RHG

DigiKey Part Number
BAV21WRHGTR-ND - Tape & Reel (TR)
BAV21WRHGCT-ND - Cut Tape (CT)
BAV21WRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21W RHG
Description
DIODE STD 250V 200MA SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAV21W RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10700 €1,07 €
1000,06630 €6,63 €
5000,04834 €24,17 €
1.0000,04253 €42,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03749 €112,47 €
6.0000,02926 €175,56 €
9.0000,02745 €247,05 €
15.0000,02638 €395,70 €
21.0000,02603 €546,63 €
30.0000,02479 €743,70 €
75.0000,02314 €1.735,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €