Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54AD | |
|---|---|
DigiKey Part Number | 1801-BAT54ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54AD |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08841 € | 265,23 € |
| 6.000 | 0,08023 € | 481,38 € |
| 9.000 | 0,07606 € | 684,54 € |
| 15.000 | 0,07138 € | 1.070,70 € |
| 21.000 | 0,06861 € | 1.440,81 € |
| 30.000 | 0,06591 € | 1.977,30 € |
| 75.000 | 0,05999 € | 4.499,25 € |
| Unit Price without VAT: | 0,08841 € |
|---|---|
| Unit Price with VAT: | 0,10963 € |





