Similar

B0530W | |
|---|---|
DigiKey Part Number | 1801-B0530WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0530W |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06649 € | 199,47 € |
| 6.000 | 0,06004 € | 360,24 € |
| 9.000 | 0,05676 € | 510,84 € |
| 15.000 | 0,05306 € | 795,90 € |
| 21.000 | 0,05087 € | 1.068,27 € |
| 30.000 | 0,04874 € | 1.462,20 € |
| 75.000 | 0,04406 € | 3.304,50 € |
| 150.000 | 0,04174 € | 6.261,00 € |
| Unit Price without VAT: | 0,06649 € |
|---|---|
| Unit Price with VAT: | 0,08245 € |



