
GBU2505 D2 | |
|---|---|
DigiKey Part Number | GBU2505D2-ND |
Manufacturer | |
Manufacturer Product Number | GBU2505 D2 |
Description | BRIDGE RECT 1PHASE 600V 25A GBU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU2505 D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 20 | 2,05950 € | 41,19 € |
| 100 | 1,61860 € | 161,86 € |
| 500 | 1,32340 € | 661,70 € |
| 1.000 | 1,22856 € | 1.228,56 € |
| 2.000 | 1,14885 € | 2.297,70 € |
| 5.000 | 1,08489 € | 5.424,45 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,37720 € |

