
P4KE62H | |
|---|---|
DigiKey Part Number | 1801-P4KE62HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE62H |
Description | TVS DIODE 50.2VWM 89VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 89V Clamp 4.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50.2V | |
Voltage - Breakdown (Min) | 55.8V | |
Voltage - Clamping (Max) @ Ipp | 89V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06545 € | 327,25 € |
| 10.000 | 0,05948 € | 594,80 € |
| 15.000 | 0,05644 € | 846,60 € |
| 25.000 | 0,05303 € | 1.325,75 € |
| 35.000 | 0,05100 € | 1.785,00 € |
| 50.000 | 0,04903 € | 2.451,50 € |
| 125.000 | 0,04501 € | 5.626,25 € |
| Unit Price without VAT: | 0,06545 € |
|---|---|
| Unit Price with VAT: | 0,08116 € |



