1V5KE250CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 690
Unit Price: 0,75000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.019
Unit Price: 1,39000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 142
Unit Price: 0,55000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.090
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.329
Unit Price: 1,78000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35406 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,55075 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,54992 €
Datasheet

Similar


YAGEO
In Stock: 7.119
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,25408 €
Datasheet
344V Clamp 4.5A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE250CA

DigiKey Part Number
1V5KE250CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE250CA
Description
TVS DIODE 214VWM 344VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
344V Clamp 4.5A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE250CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,34293 €428,66 €
2.5000,31512 €787,80 €
3.7500,30095 €1.128,56 €
6.2500,28503 €1.781,44 €
8.7500,27560 €2.411,50 €
12.5000,27087 €3.385,88 €
Manufacturers Standard Package
Unit Price without VAT:0,34293 €
Unit Price with VAT:0,42523 €