Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5940H | |
|---|---|
DigiKey Part Number | 1801-1SMB5940HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5940H |
Description | DIODE ZENER 43V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5940H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11466 € | 343,98 € |
| 6.000 | 0,10454 € | 627,24 € |
| 9.000 | 0,09938 € | 894,42 € |
| 15.000 | 0,09358 € | 1.403,70 € |
| 21.000 | 0,09014 € | 1.892,94 € |
| 30.000 | 0,08681 € | 2.604,30 € |
| 75.000 | 0,08219 € | 6.164,25 € |
| Unit Price without VAT: | 0,11466 € |
|---|---|
| Unit Price with VAT: | 0,14218 € |




