Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5932H | |
|---|---|
DigiKey Part Number | 1801-1SMB5932HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5932H |
Description | DIODE ZENER 20V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5932H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11422 € | 342,66 € |
| 6.000 | 0,10414 € | 624,84 € |
| 9.000 | 0,09899 € | 890,91 € |
| 15.000 | 0,09322 € | 1.398,30 € |
| 21.000 | 0,08980 € | 1.885,80 € |
| 30.000 | 0,08647 € | 2.594,10 € |
| 75.000 | 0,08187 € | 6.140,25 € |
| Unit Price without VAT: | 0,11422 € |
|---|---|
| Unit Price with VAT: | 0,14163 € |





