1SMB5928H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 1.571
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 80.039
Unit Price: 0,29000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.674
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65405 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31842 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31842 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,20484 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,61102 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36.419
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64545 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62653 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80036 €
Datasheet
Zener Diode 13 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5928H

DigiKey Part Number
1801-1SMB5928HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5928H
Description
DIODE ZENER 13V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5928H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11466 €343,98 €
6.0000,10454 €627,24 €
9.0000,09938 €894,42 €
15.0000,09358 €1.403,70 €
21.0000,09014 €1.892,94 €
30.0000,08681 €2.604,30 €
75.0000,08219 €6.164,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11466 €
Unit Price with VAT:0,14218 €