
1SMA4747 | |
|---|---|
DigiKey Part Number | 1801-1SMA4747TR-ND - Tape & Reel (TR) 1801-1SMA4747CT-ND - Cut Tape (CT) 1801-1SMA4747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4747 |
Description | DIODE ZENER 20V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4747 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,06884 € | 34,42 € |
| 1.000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05508 € | 413,10 € |
| 15.000 | 0,05398 € | 809,70 € |
| 22.500 | 0,05165 € | 1.162,12 € |
| 37.500 | 0,04979 € | 1.867,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

