
1PGSMA4742 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4742TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4742 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4742 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07985 € | 598,88 € |
| 15.000 | 0,07321 € | 1.098,15 € |
| 22.500 | 0,06983 € | 1.571,18 € |
| 37.500 | 0,06603 € | 2.476,12 € |
| 52.500 | 0,06378 € | 3.348,45 € |
| 75.000 | 0,06159 € | 4.619,25 € |
| Unit Price without VAT: | 0,07985 € |
|---|---|
| Unit Price with VAT: | 0,09901 € |


