
1N4936GH | |
|---|---|
DigiKey Part Number | 1801-1N4936GHTR-ND - Tape & Reel (TR) 1801-1N4936GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936GH |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4936GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06165 € | 61,65 € |
| 2.000 | 0,05485 € | 109,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04746 € | 237,30 € |
| 10.000 | 0,04289 € | 428,90 € |
| 15.000 | 0,04056 € | 608,40 € |
| 25.000 | 0,03794 € | 948,50 € |
| 35.000 | 0,03639 € | 1.273,65 € |
| 50.000 | 0,03488 € | 1.744,00 € |
| 125.000 | 0,03157 € | 3.946,25 € |
| 250.000 | 0,03012 € | 7.530,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

