Similar
Similar
Similar

1N4743A | |
|---|---|
DigiKey Part Number | 1801-1N4743ATR-ND - Tape & Reel (TR) 1801-1N4743ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4743A |
Description | DIODE ZENER 13V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4743A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18130 € | 18,13 € |
| 500 | 0,12566 € | 62,83 € |
| 1.000 | 0,10499 € | 104,99 € |
| 2.000 | 0,09784 € | 195,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08176 € | 408,80 € |
| 10.000 | 0,07143 € | 714,30 € |
| 15.000 | 0,07014 € | 1.052,10 € |
| 25.000 | 0,06788 € | 1.697,00 € |
| 35.000 | 0,06747 € | 2.361,45 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |




