
1N4006GH | |
|---|---|
DigiKey Part Number | 1801-1N4006GHTR-ND - Tape & Reel (TR) 1801-1N4006GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006GH |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06050 € | 30,25 € |
| 1.000 | 0,05339 € | 53,39 € |
| 2.000 | 0,04740 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04088 € | 204,40 € |
| 10.000 | 0,03685 € | 368,50 € |
| 15.000 | 0,03479 € | 521,85 € |
| 25.000 | 0,03248 € | 812,00 € |
| 35.000 | 0,03111 € | 1.088,85 € |
| 50.000 | 0,02978 € | 1.489,00 € |
| 125.000 | 0,02685 € | 3.356,25 € |
| 250.000 | 0,02504 € | 6.260,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

