Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004G

DigiKey Part Number
1801-1N4004GTR-ND - Tape & Reel (TR)
1801-1N4004GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4004G
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4004G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
1000,08030 €8,03 €
5000,05892 €29,46 €
1.0000,05065 €50,65 €
2.0000,04612 €92,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03976 €198,80 €
10.0000,03582 €358,20 €
15.0000,03381 €507,15 €
25.0000,03070 €767,50 €
35.0000,03021 €1.057,35 €
50.0000,02891 €1.445,50 €
125.0000,02825 €3.531,25 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €