1N4002G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 17.770
Unit Price: 0,11000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,02409 €
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002G

DigiKey Part Number
1801-1N4002GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002G
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4002G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03042 €304,20 €
Unit Price without VAT:0,03042 €
Unit Price with VAT:0,03772 €