
1KSMB39A | |
|---|---|
DigiKey Part Number | 1801-1KSMB39ATR-ND - Tape & Reel (TR) 1801-1KSMB39ACT-ND - Cut Tape (CT) 1801-1KSMB39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29200 € | 29,20 € |
| 500 | 0,22346 € | 111,73 € |
| 1.000 | 0,20137 € | 201,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17330 € | 519,90 € |
| 6.000 | 0,15915 € | 954,90 € |
| 9.000 | 0,15194 € | 1.367,46 € |
| 15.000 | 0,14385 € | 2.157,75 € |
| 21.000 | 0,13905 € | 2.920,05 € |
| 30.000 | 0,13597 € | 4.079,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

