1.5SMC150CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16548 €
Datasheet
207V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC150CA

DigiKey Part Number
1801-1.5SMC150CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC150CA
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
207V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC150CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20406 €612,18 €
6.0000,18794 €1.127,64 €
9.0000,17973 €1.617,57 €
15.0000,17051 €2.557,65 €
21.0000,16556 €3.476,76 €
Manufacturers Standard Package
Unit Price without VAT:0,20406 €
Unit Price with VAT:0,25303 €