
1.5KE440CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE440CATR-ND - Tape & Reel (TR) 1801-1.5KE440CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49650 € | 49,65 € |
| 500 | 0,38790 € | 193,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,34293 € | 428,66 € |
| 2.500 | 0,31512 € | 787,80 € |
| 3.750 | 0,30095 € | 1.128,56 € |
| 6.250 | 0,28503 € | 1.781,44 € |
| 8.750 | 0,27560 € | 2.411,50 € |
| 12.500 | 0,27087 € | 3.385,88 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

