Similar

1.5KE22A | |
|---|---|
DigiKey Part Number | 1801-1.5KE22ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22A |
Description | TVS DIODE 18.8VWM 30.6VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 51A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 51A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18751 € | 234,39 € |
| 2.500 | 0,17048 € | 426,20 € |
| 3.750 | 0,16179 € | 606,71 € |
| 6.250 | 0,15204 € | 950,25 € |
| 8.750 | 0,14626 € | 1.279,78 € |
| 12.500 | 0,14064 € | 1.758,00 € |
| 31.250 | 0,12952 € | 4.047,50 € |
| Unit Price without VAT: | 0,18751 € |
|---|---|
| Unit Price with VAT: | 0,23251 € |


