Similar

1.5KE20AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE20AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20AH |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE20AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,18751 € | 234,39 € |
| 2.500 | 0,17048 € | 426,20 € |
| 3.750 | 0,16179 € | 606,71 € |
| 6.250 | 0,15204 € | 950,25 € |
| 8.750 | 0,14626 € | 1.279,78 € |
| 12.500 | 0,14064 € | 1.758,00 € |
| 31.250 | 0,12952 € | 4.047,50 € |
| Unit Price without VAT: | 0,18751 € |
|---|---|
| Unit Price with VAT: | 0,23251 € |


