Similar

1.5KE11CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE11CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE11CA |
Description | TVS DIODE 9.4VWM 15.6VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 100A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,24557 € | 306,96 € |
| 2.500 | 0,22433 € | 560,83 € |
| 3.750 | 0,21350 € | 800,62 € |
| 6.250 | 0,20134 € | 1.258,38 € |
| 8.750 | 0,19414 € | 1.698,73 € |
| 12.500 | 0,18714 € | 2.339,25 € |
| 31.250 | 0,18051 € | 5.640,94 € |
| Unit Price without VAT: | 0,24557 € |
|---|---|
| Unit Price with VAT: | 0,30451 € |


