
TSETTLJANF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-1177-ND |
Manufacturer | |
Manufacturer Product Number | TSETTLJANF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±4.6ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| 10 | 23,08500 € | 230,85 € |
| 25 | 21,83560 € | 545,89 € |
| 50 | 20,93680 € | 1.046,84 € |
| 100 | 20,07630 € | 2.007,63 € |
| 300 | 19,50767 € | 5.852,30 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 32,93440 € |

